
The 063210 SMC header from Erni features 50 male contacts with a current rating of 1.1A. It is designed for surface mount applications and is available in a tape and reel packaging. The header has a black color with a gold contact plating and a copper alloy contact material. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 7.2mm |
| Gender | Male |
| Length | 36.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |