
The 064003 connector features copper alloy contacts with gold plating, suitable for 1.3A current ratings. It has a straight orientation and is available in rail or tube packaging. Operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.2mm |
| Gender | Male |
| Length | 19.24mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |