Erni 100100910001 technical specifications.
| Depth | 28.9mm |
| Length | 24.95mm |
| Number of Rows | 4 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 100100910001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
