Erni 103031 technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | PC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Erni 103031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.