
The ERbic Profibus 9-contact right angle PCB connector is designed for use in various applications. It features a green color and is packaged in a box. The connector has a length of 64.6mm and a width of 16mm, with a depth of 47.4mm. It is suitable for operating temperatures between -20°C and 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 103643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Depth | 47.4mm |
| Gender | Female |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | ERbic Profibus |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
