
This 9-contact right angle connector has a depth of 16mm and operates within a temperature range of -20°C to 70°C. It is packaged in a box and is compliant with RoHS regulations. The connector is designed for general use and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 103648 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16mm |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 64.6mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103648 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.