
The 9-contact right-angle male connector has a depth of 16mm and is designed for operation up to 70°C. It is packaged in a box and is compliant with RoHS regulations. The connector's width is 64.6mm and it has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 103649 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 16mm |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 64.6mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103649 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.