Erni 103653 technical specifications.
| Color | Green |
| Depth | 47.4mm |
| Gender | Female |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | ERbic Profibus |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
