
This 9-contact D-Subminiature connector features a right-angle orientation and a termination mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and measures 64.6mm in width and 16mm in depth.
Erni 103659 technical specifications.
| Depth | 16mm |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Termination |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Width | 64.6mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103659 to view detailed technical specifications.
No datasheet is available for this part.