Erni 103663 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Depth | 16mm |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 64.6mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.