
The ERbic CAN Bus connector is a 9-contact, right-angle PCB mount connector with a 2.77mm pitch and 64.6mm length. It is designed for use in general applications and is manufactured by Erni. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a box and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 103668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Depth | 47.4mm |
| Gender | Female |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | ERbic CAN Bus |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 103668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.