This Erni TMC series connector features a PBT/PCT insulator and a tin/lead termination. It has 9 male contacts and a right-angle mounting style. The connector is rated for commercial reliability and meets the UL 94V-0 flammability standard. It is designed for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 103770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 103770 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | PBT/PCT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TMC |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 103770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.