Conn D-Subminiature M 25 POS 2.76mm Press Fit RA Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Erni 103772 technical specifications.
| Termination Type | PRESS FIT |
| Insulator Material | PBT/PCT |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TMC |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.112 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.