The ERmet 110-position 5-row straight female header from Erni features a contact material of bronze with gold plating. It has a length of 50.6mm and is designed for use in temperatures ranging from -55°C to 125°C. This header is RoHS compliant and part of the ERmet series. It is terminated with a press-fit method and has a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
