This Erni 104112-RC connector features 110 contacts in a hard metric F-style configuration, with a terminal pitch of 2mm and 5 rows. It has a straight body orientation and is designed for press-fit termination. The operating temperature range is -55°C to 125°C, and it is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 110 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |