
This Erni connector features a bronze contact material with gold plating, and is designed for use in through-hole applications. It has a 5-row configuration with a 2mm pitch, and is suitable for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and features press-fit termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.6mm |
| Gender | Female |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
