
The ERmet 10-row shielded male header features a bronze contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It measures 50mm in length and has a 2mm pitch. This header is designed for press-fit termination and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 10 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |