
D Subminiature Connector, 8 Contact(s), Male, Press Fit Terminal, M3, Receptacle,
Erni 104284 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.5mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
