
This Erni connector features 8 female contacts with a bronze material and gold plating, suitable for through-hole mounting. It has a right-angle orientation and a 2mm pitch, with a maximum operating temperature range of -55°C to 125°C. The connector is RoHS compliant and has a press-fit termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.9mm |
| Gender | Female |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
