The Erni 104558 connector features 26 female contacts with a liquid crystal polymer (LCP) insulator and a right-angle mounting style. It is designed for surface mount applications and has a commercial reliability rating. The connector meets UL flammability code 94V-0 and has a tin (Sn) contact finish termination. It is available in a single configuration with 2 rows of contacts spaced 0.05mm apart.
Erni 104558 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Erni 104558 to view detailed technical specifications.
No datasheet is available for this part.