This 7-row through hole backplane connector features a 2mm pitch and a length of 94mm. The contact material is bronze with a gold plating. The connector is designed for operation between -55°C and 125°C. It is RoHS compliant and features a press-fit termination.
Sign in to ask questions about the Erni 104736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 104736 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.