Erni 104935 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.3mm |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 104935 to view detailed technical specifications.
No datasheet is available for this part.