
This 5-row female backplane connector features a bronze contact material with gold plating, suitable for through-hole mounting. It measures 50.6mm in length and 14mm in depth, with a 2mm pitch and straight orientation. The connector is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Gender | Female |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
