
This Erni 114013 connector features a 5-row, 2mm pitch design with a female gender and a length of 50.6mm. The contact material is bronze with a gold plating, and it is designed for press-fit termination. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Gender | Female |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |