
The ERmet Series connector features a bronze contact material with gold plating and a shielded design for improved performance. It has a 2mm pitch and a straight orientation, with a length of 44.6mm. The connector is designed for through-hole mounting and is press-fit terminated. It is compliant with RoHS regulations and has a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Length | 44.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |