The ERmet 110-position 5-row straight female header has a depth of 13.4mm and a length of 50.6mm. It features a 2mm pitch and is designed for press-fit termination. This header is RoHS compliant and suitable for use in a variety of applications.
Erni 114132 technical specifications.
| Depth | 13.4mm |
| Gender | Female |
| Length | 50.6mm |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.