The ERmet connector features a gold-plated contact and a maximum operating temperature of 125°C. It is designed for through hole, edge, and board mounting and can handle a maximum current rating of 18A. The connector is RoHS compliant and has a pitch of 2mm. It is part of the ERmet series and is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 14.3mm |
| Gender | Male |
| Length | 22.3mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |