
This ERmet series backplane connector features 110 positions in 5 rows with a straight orientation and a pitch of 2mm. It is made with bronze contacts plated with gold and is suitable for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and has a press-fit termination. It measures 44mm in length and 15.4mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 123694 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Erni 123694 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.