
The ERmet connector is a through-hole backplane connector with 55 positions, arranged in 5 rows, and a 2mm pitch. It features a bronze contact material with gold plating and is designed for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and has a straight orientation, with a length of 25mm and a depth of 15.4mm. It is available in the ERmet series and has a press-fit termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | ERmet |
| Termination | Press-Fit |
| RoHS | Compliant |