This Erni backplane connector features a copper alloy contact material with gold plating, supporting up to 1.5A of current. It has a right-angle orientation and is available in a tray packaging. The connector measures 38mm in length and 21mm in depth, with a pitch of 2mm and 5 rows. It is not RoHS compliant and has a solder termination.
Erni 123796 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21mm |
| Gender | Female |
| Length | 38mm |
| Max Current Rating | 1.5A |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 123796 to view detailed technical specifications.
No datasheet is available for this part.