
A 2-row rectangular connector with a current rating of 1.2A and a pitch of 1.27mm, featuring solder termination and a maximum operating temperature of 125°C. It is RoHS compliant and available in tape and reel packaging. The connector has a length of 12.7mm and a depth of 7.2mm, with a gold-plated copper alloy contact material. It is designed for use in applications with operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 124043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Female |
| Length | 12.7mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 124043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.