
This 2-row female header features a 1.27mm pitch and 21.6mm length, with a current rating of 1.2A. It is designed for surface mount applications and is available in tape and reel packaging. The header is constructed with copper alloy contacts plated with gold and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Female |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
