Conn Hard Metric M 200 POS 2mm Press Fit ST Thru-Hole
Erni 124335 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.