D Subminiature Connector, 25 Contact(s), Male, Surface Mount Terminal, Plug,
Erni 124435 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.