
This Erni connector features a copper alloy contact material with gold plating, a female gender, and a right angle orientation. The connector has 5 rows and a pitch of 2.54mm, with a termination type of solder. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Erni 13167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 13167 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 13167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.