
This modular RJ11 connector features 32 female contacts with a gold plating and bronze material, suitable for through-hole mounting. It has a right-angle orientation and a 2.54mm pitch. The connector is packaged in a tray and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.5mm |
| Gender | Female |
| Length | 31.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
