This Erni connector features a bronze contact material with gold plating, a 2.54mm pitch, and a right-angle orientation. It is designed for use in applications with a maximum operating temperature of 70°C and a maximum current rating of 1.5A. The connector is packaged in a tray and is RoHS compliant. It has a depth of 20.57mm and a length of 13.2mm, with a female gender and a single port.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Gender | Female |
| Length | 13.2mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |