
The Erni 133183 is a female RJ11 modular connector with a 1-port, 8-position design and a 2.54mm pitch. It features a bronze contact material with gold plating and is suitable for through-hole mounting. The connector has a maximum current rating of 1.5A and operates within a temperature range of 0°C to 70°C. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.16mm |
| Gender | Female |
| Length | 15.86mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |