
This modular connector features a female gender, 8 positions loaded, and a 2.54mm pitch. It is designed for use in telecom and datacom applications and is compliant with RoHS regulations. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a tray and has a length of 15.86mm and a depth of 17.16mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.16mm |
| Gender | Female |
| Length | 15.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |