Conn Modular Jack F 64 POS 2.04mm Solder ST Thru-Hole 64 Terminal 8 Port Tray Cat 5
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27mm |
| Gender | Female |
| Length | 57.2mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |