The Erni 133193 is a 40-contact right-angle modular jack with a terminal pitch of 2.54mm and solder termination. It features a through-hole mounting style and is designed for use in a variety of applications. The jack has five ports and 40 terminals, making it suitable for high-density connections. Operating temperature range is not specified, but it is likely suitable for use in standard industrial environments.
Erni 133193 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
Download the complete datasheet for Erni 133193 to view detailed technical specifications.
No datasheet is available for this part.