Sign in to ask questions about the Erni 133198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133198 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Housing Color | Black |
| Length | 59.06mm |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 133198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.