
This Erni connector features a right-angle orientation, a maximum operating temperature of 70°C, and a minimum operating temperature of 0°C. It has a maximum current rating of 1.5A and is packaged in a tray. The connector has a gold plating and a pitch of 2.54mm. It is RoHS compliant and has a depth of 18.67mm and a length of 15.74mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 18.67mm |
| Gender | Female |
| Length | 15.74mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |