The 8-contact right angle surface mount modular jack is a type of connector with a solder termination method and a terminal pitch of 1.27mm. It has 8 terminals and 1 port, and is designed for surface mount applications. The jack is manufactured by Erni and is a part of the RJ11 category.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |