Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 133288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.17mm |
| Gender | Female |
| Length | 15.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.