Conn RJ-11 RCP 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port
Erni 133405 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Gender | Female |
| Housing Color | Grey |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.