
This Erni connector features a gold-plated contact and is packaged in a bag. It has a straight orientation and is designed for use in temperatures between 0°C and 70°C. The connector is RoHS compliant and has 8 positions with a length of 18.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 27.46mm |
| Gender | Female |
| Length | 18.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |