
This modular RJ11 connector features a female gender, 4 positions, and 32 positions loaded. It has a contact material of bronze and a contact plating of gold. The connector measures 59.06mm in length and 21.27mm in depth, with a pitch of 2.54mm. It is designed for through-hole mounting and is packaged in a tray. The connector is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.27mm |
| Gender | Female |
| Length | 59.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |