The Erni 133538 is a modular RJ11 connector with a female gender, 8 positions, and a 2.54mm pitch. It features a bronze contact material with gold plating and is designed for through-hole mounting. The connector has a black housing color and measures 17.78mm in length and 18.5mm in depth. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Erni 133538 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133538 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133538 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.