The Erni 133565 is a modular RJ11 connector with a female gender, 8 positions loaded, and a 2.04mm pitch. It features a right-angle orientation and is designed for through-hole mounting. The connector has a maximum current rating of 1.5A and a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a black housing color.
Sign in to ask questions about the Erni 133565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133565 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.